text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3906,235

PMBT3906 Series 40 V 200 mA SMT PNP Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Nexperia PMBT3906,235 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Noise Figure: 4dB
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PMBT3906,235 40 V 200 mA PNP switching transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.

Features:

  • Collector current capability IC = -200 mA
  • Collector-emitter voltage VCBO = -40 V.

Applications:

  • General amplification and switching

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$253.00
USD
Quantity
Unit Price
10,000
$0.0253
20,000
$0.0249
30,000
$0.0247
40,000
$0.0246
50,000+
$0.024
Product Variant Information section