Manufacturer Part #
PMLL4448,115
PMLL4448 Series 75 V 200 mA Surface Mount High Speed Diode - SOD-80C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2415 | ||||||||||
Product Specification Section
Nexperia PMLL4448,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMLL4448,115 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
Single high-speed switching diodes, fabricated in planar technology, and encapsulated in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.
Features and benefits:
- High switching speed: trr ≤ 4 ns
- Reverse voltage: VR ≤ 75 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Repetitive peak forward current: IFRM ≤ 450 mA
- Small hermetically sealed glass SMD package
Applications:
- High-speed switching
- Reverse polarity protection
?
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0231
7,500
$0.0225
12,500
$0.0222
37,500
$0.0217
62,500+
$0.0212
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount