text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST3906,115

PMST3906 Series 40 V 200 mA Surface Mount PNP Switching Transistor - SC-70-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Nexperia PMST3906,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$78.90
USD
Quantity
Unit Price
3,000
$0.0263
9,000
$0.0257
15,000
$0.0254
30,000
$0.025
60,000+
$0.0243
Product Variant Information section