Manufacturer Part #
PN2222ATA
PN Series NPN 625 mW 40 V 1 A Through Hole General Purpose Transistor - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi PN2222ATA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PN2222ATA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.625W |
| DC Current Gain-Min: | 35 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The PN2222ATA Part Number is a NPN General Purpose Amplifier. This device is used as a medium power amplifier and switch requiring collector currents up to 500 mA.
Specifications:
- Collector to Emitter Voltage: 40 V
- Collector to Base Voltage: 75 V
- Emitter to Base Voltage: 6.0 V
- Operating and Storage Junction Temperature Range: -55 t0 +150 °C
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.0367
6,000
$0.0358
10,000
$0.0353
20,000
$0.0348
40,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole