text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3-QF

PUMD3 Series 50 V 100 mA NPN/PNP Resistor-Equipped Bipolar Transisitor -TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nexperia PUMD3-QF - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN/PNP
CE Voltage-Max: 50V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 100mV
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Frequency - Transition: 230MHz
Operating Temp Range: -65°C to +150°C
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,070.00
USD
Quantity
Unit Price
10,000+
$0.107
Product Variant Information section