text.skipToContent text.skipToNavigation

Référence fabricant

TIP120

TIP120 Series NPN/PNP 60 V 5 A Complementary Darlington Transistor - TO-220-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TIP120 - Caractéristiques techniques
Attributes Table
Polarity: NPN/PNP
Type: Darlington
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 65W
DC Current Gain-Min: 1000
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The TIP120 devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting transistors show exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors

Applications:

  • General purpose linear and switching

View the Complete family of TIP12 Darlington Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
50
Total 
690,00 $
USD
Quantité
Prix unitaire
1
$0.25
125
$0.245
400
$0.24
1 250
$0.23
4 000+
$0.22
Product Variant Information section