text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX651STZ

ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX651STZ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX651STZ is a NPN Silicon planar medium power transistor with Low saturation voltage and 60 V collector to Emitter voltage.

Features:

  • 60 Volt VCEO
  • 2 Amp continuous current
  • Low saturation voltage
  • Ptot=1 Watt

View the list of available ZTX6 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section