text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUMT617TA

ZUMT617 Series NPN 1.5 A 15 V Surface Mount Silicon Power Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZUMT617TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 1.5A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 75
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The ZUMT617TA is a NPN Silicon power (Switching) transistor with Extremely Low Equivalent On Resistance and 15 V collector to Emitter voltage.

Features:

  • 500 mW POWER DISSIPATION
  • IC CONT 1.5 A
  • 5 A Peak Pulse Current
  • Excellent HFE Characteristics Up To 5 A (pulsed)
  • Extremely Low Equivalent On Resistance; RCE(sat)

Applications:

  • DC-DC converter boost functions
  • Motor drive functions

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.60
USD
Quantity
Unit Price
3,000
$0.0992
6,000
$0.0975
9,000
$0.0965
12,000
$0.0958
15,000+
$0.0936
Product Variant Information section