Manufacturer Part #
ZXTN19020CFFTA
ZXTN19020CFF Series NPN 20 V 7 A High Gain Power Transistor SMT - SOT-23F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXTN19020CFFTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXTN19020CFFTA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 20V |
| Collector Current Max: | 7A |
| Power Dissipation-Tot: | 1.5W |
| Package Style: | SOT-23F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23F
Mounting Method:
Surface Mount