text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2011ZTA

ZXTN2011Z Series 4.5 A 100 V SMT NPN Silicon Medium Power Transistir - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXTN2011ZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 4.5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
4,000
$0.275
5,000+
$0.27
Product Variant Information section