text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25020BFHTA

ZXTP25020BFH Series 20 V 4 A Surface Mount PNP Medium Power Transistor - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Diodes Incorporated ZXTP25020BFHTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 20V
Collector Current Max: 4A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section