text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC113TU-7-F

DDC Series 50 V 100 mA Dual NPN Pre-Biased Small Signal Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDC113TU-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.10
USD
Quantity
Unit Price
3,000
$0.0357
9,000
$0.0348
12,000
$0.0346
30,000
$0.0339
45,000+
$0.0331
Product Variant Information section