Manufacturer Part #
DTC043ZEBTL
NPN Digital Transistor (with built-in resistors)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-89 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM DTC043ZEBTL - Product Specification
ROHM DTC043ZEBTL - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 4.7, 47kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50V |
| Power Dissipation-Tot: | 150mW |
| DC Current Gain-Min: | 80 |
| Configuration: | Single |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | 150°C |
| Package Style: | SC-89 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0179
9,000
$0.0175
15,000
$0.0173
45,000
$0.0169
75,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-89
Mounting Method:
Surface Mount