text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123JMT2L

DTC123J Series 50 V 100 mA Surface Mount NPN Digital Transistor - VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC123JMT2L - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$214.40
USD
Quantity
Unit Price
8,000
$0.0268
16,000
$0.0263
24,000
$0.0261
32,000
$0.0259
40,000+
$0.0254
Product Variant Information section