text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC123YUA-TP

NPN Digital Transistor

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components DTC123YUA-TP - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
DC Current Gain-Min: 33
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,637,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.80
USD
Quantity
Unit Price
3,000
$0.0106
9,000
$0.0102
30,000
$0.0098
60,000
$0.0096
120,000+
$0.0093
Product Variant Information section