text.skipToContent text.skipToNavigation

Manufacturer Part #

FMA11AT148

FMA11A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM FMA11AT148 - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$166.50
USD
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section