Référence fabricant
2N6287
100V, 20A, 175000mW, 3-Pin(2+Tab) TO-3 Tray.
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bag Style d'emballage :TO-3 (TO-204) Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2220 | ||||||||||
Microchip 2N6287 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Statut du produit:
Microchip 2N6287 - Caractéristiques techniques
| Polarity: | PNP |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 20A |
| Collector - Emitter Saturation Voltage: | 3V |
| Collector - Base Voltage: | 100V |
| DC Current Gain-Min: | 1A |
| Power Dissipation-Tot: | 175W |
| Operating Temp Range: | -65°C to +175°C |
| Style d'emballage : | TO-3 (TO-204) |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Bag
Style d'emballage :
TO-3 (TO-204)
Méthode de montage :
Through Hole