text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BV-TP

Trans GP BJT NPN 45V 0.1A 150mW 6-Pin SOT-563 T/R.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components BC847BV-TP - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Collector - Emitter Saturation Voltage: 0.3V
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 0.15W
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$127.20
USD
Quantity
Unit Price
3,000
$0.0424
6,000
$0.0418
12,000
$0.0411
15,000
$0.0409
45,000+
$0.0395
Product Variant Information section