text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJK31CTWG

100 V 3 A SMT Dual General Purpose NPN Bipolar Transistor - LFPAK4 (5x6)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi NJVMJK31CTWG - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 3A
Collector - Emitter Saturation Voltage: 1.2V
DC Current Gain-Min: 1A
Frequency - Transition: 3MHz
Power Dissipation-Tot: 2.7W
Operating Temp Range: -65°C to +150°C
Package Style:  LFPAK-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000+
$0.385
Product Variant Information section