Manufacturer Part #
NST3904F3T5G
NST3904F3T5G Series 40 V 200 mA NPN General Purpose Transistor - SOT−1123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-1123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NST3904F3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NST3904F3T5G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 290mW |
| Package Style: | SOT-1123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
8,000
$0.0529
16,000
$0.052
24,000
$0.0515
32,000+
$0.0508
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-1123
Mounting Method:
Surface Mount