Manufacturer Part #
APT70GR120JD60
APT70GR120JD60 1200 V 70 A 544nC 543 W NPT IGBT - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:ISOTOP Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Microchip APT70GR120JD60 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound.Change Implementation Status:In ProgressEstimated First Ship Date:June 29, 2024 (date code: 2426)
PCN Status:Initial NotificationDescription of Change:Qualification of MG15F-35AB and MG15F-0140B as a new mold compound material for various products available in TO-264, SOT-227 and TO-247 packages at FSTS assembly site.Reason for Change:To improve productivity by qualifying MG15F-35AB and MG15F-0140B as a new mold compound material at FSTS assembly site.
Part Status:
Microchip APT70GR120JD60 - Technical Attributes
| CE Voltage-Max: | 1200V |
| Collector Current @ 25C: | 112A |
| Power Dissipation-Tot: | 543W |
| Gate - Emitter Voltage: | 30V |
| Pulsed Collector Current: | 280A |
| Collector - Emitter Saturation Voltage: | 3.5V |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 278ns |
| Qg Gate Charge: | 412nC |
| Leakage Current: | 250nA |
| Input Capacitance: | 7260pF |
| Thermal Resistance: | 0.23°C/W |
| Operating Temp Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | ISOTOP |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
50 per Tube
Package Style:
ISOTOP
Mounting Method:
Chassis Mount