text.skipToContent text.skipToNavigation

Manufacturer Part #

APT75GP120J

APT75GP120J Series 1200 V 128 A Chassis Mount Power MOS 7® IGBT - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT75GP120J - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 128A
Power Dissipation-Tot: 543W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 300A
Collector - Emitter Saturation Voltage: 3.3V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 163ns
Qg Gate Charge: 320nC
Leakage Current: 100nA
Input Capacitance: 7035pF
Thermal Resistance: 0.23°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$48.85
USD
Quantity
Unit Price
1
$48.85
4
$48.25
20
$47.57
40
$47.28
125+
$46.52
Product Variant Information section