text.skipToContent text.skipToNavigation

Manufacturer Part #

FGY60T120SWD

FGY Series 1200 V 105 A 635 W Through Hole Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGY60T120SWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 105A
Power Dissipation-Tot: 635W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 240A
Turn-on Delay Time: 30.4ns
Turn-off Delay Time: 146.4ns
Qg Gate Charge: 174nC
Reverse Recovery Time-Max: 143ns
Leakage Current: 400nA
Input Capacitance: 5093pF
Thermal Resistance: 0.24°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,998.00
USD
Quantity
Unit Price
30
$4.57
120
$4.49
300
$4.44
750
$4.39
1,200+
$4.32
Product Variant Information section