text.skipToContent text.skipToNavigation

Manufacturer Part #

IKQ50N120CT2XKSA1

IKQ50N120CT2 Series 1200 V 100 A Through Hole IGBT TrenchStop™ - PG-TO-247-3-46

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKQ50N120CT2XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 100A
Power Dissipation-Tot: 652W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 34ns
Turn-off Delay Time: 312ns
Qg Gate Charge: 235nC
Reverse Recovery Time-Max: 410ns
Leakage Current: 100nA
Input Capacitance: 3270pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,476.00
USD
Quantity
Unit Price
240
$6.15
480
$6.12
720
$6.11
960
$6.09
1,200+
$6.06
Product Variant Information section