text.skipToContent text.skipToNavigation

Manufacturer Part #

IKZ50N65EH5XKSA1

650V, 50A, IGBT TRENCHSTOP, PG-TO247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKZ50N65EH5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 85A
Power Dissipation-Tot: 273W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 200A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 250ns
Qg Gate Charge: 109nC
Reverse Recovery Time-Max: 53ns
Leakage Current: 100nA
Input Capacitance: 3100pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
30
Total
$1,120.50
USD
Quantity
Unit Price
30
$2.57
120
$2.53
450
$2.49
900
$2.47
2,250+
$2.43
Product Variant Information section