text.skipToContent text.skipToNavigation

Manufacturer Part #

STGF15H60DF

STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics STGF15H60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 30W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 24.5ns
Turn-off Delay Time: 118ns
Qg Gate Charge: 81nC
Reverse Recovery Time-Max: 103ns
Leakage Current: 250nA
Input Capacitance: 1952pF
Thermal Resistance: 62.5°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.75
USD
Quantity
Unit Price
50
$0.675
200
$0.655
750
$0.64
1,500
$0.63
3,750+
$0.61
Product Variant Information section