Manufacturer Part #
STGP20H60DF
IGBT 600V 40A 167W TO220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGP20H60DF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STGP20H60DF - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 40A |
| Power Dissipation-Tot: | 167W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 80A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 42.5ns |
| Turn-off Delay Time: | 177ns |
| Qg Gate Charge: | 115nC |
| Reverse Recovery Time-Max: | 90ns |
| Leakage Current: | 250nA |
| Input Capacitance: | 2750pF |
| Thermal Resistance: | 62.5°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.819
2,000
$0.808
3,000
$0.801
4,000
$0.797
5,000+
$0.782
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole