text.skipToContent text.skipToNavigation

Manufacturer Part #

STGWA40H120DF2

H Series 600 V 40 A Through Hole 468 W Trench Gate Field-Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGWA40H120DF2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 468W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 152ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,506.00
USD
Quantity
Unit Price
30
$2.61
90
$2.57
300
$2.53
600
$2.51
1,200+
$2.47
Product Variant Information section