Manufacturer Part #
MMBFJ310LT1G
MMBFJ310LT1G Series N−Ch 25 V 10 mA VHF/UHF Amplifier Transistor JFET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBFJ310LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBFJ310LT1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 60mA |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBFJ310LT1G is a N−Channel JFET - VHF/UHF amplifier transistor with an input capacitance of 5.0 pF, available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.082
6,000
$0.0806
9,000
$0.0798
12,000
$0.0792
15,000+
$0.0774
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.082 / Stock: 0 Qty: 3,000+$0.082 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.082 / Stock: 0 Qty: 3,000+$0.082 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.082 / Stock: 0 Qty: 3,000+$0.082 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.082 / Stock: 0 Qty: 3,000+$0.082 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount