Manufacturer Part #
SST406-LF
SST406 50 V 10 mA N-Channel JFET Monolithic Dual - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1736 | ||||||||||
Product Specification Section
Calogic SST406-LF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Gate-Source Voltage-Max [Vgss]: | 50V |
| Drain Current: | 10mA |
| Drain-to-Source Voltage [Vdss]: | 15V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount