text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002NXAKR

N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 2N7002NXAKR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 265mW
Qg Gate Charge: 430pC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 11ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: TrenchMOS
Input Capacitance: 20pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
57000
Multiple Of:
3000
Total
$3,385.80
USD
Quantity
Unit Price
3,000
$0.063
6,000
$0.0619
9,000
$0.0612
12,000
$0.0608
15,000+
$0.0594
Product Variant Information section