text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002WT1G

N-Channel 60 V 1.6 Ohm 280 mW Surface Mount Small Signal MOSFET - SOT-323

Product Specification Section
onsemi 2N7002WT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 280|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$816.00
USD
Quantity
Unit Price
3,000
$0.0145
9,000
$0.0141
15,000
$0.014
60,000
$0.0136
90,000+
$0.0133