text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002WT1G

N-Channel 60 V 1.6 Ohm 280 mW Surface Mount Small Signal MOSFET - SOT-323

Product Specification Section
onsemi 2N7002WT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 280|mW
Qg Gate Charge: 0.7nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,538,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$576.00
USD
Quantity
Unit Price
30,000
$0.0192
60,000
$0.0189
90,000+
$0.0186