text.skipToContent text.skipToNavigation

Manufacturer Part #

2V7002WT1G

2V7002W Series 60 V 310 mA Surface Mount Small Signal MOSFET - SC-70-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2V7002WT1G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.6Ω
Rated Power Dissipation: 280mW
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 310mA
Turn-on Delay Time: 12.2ns
Turn-off Delay Time: 55.8ns
Rise Time: 9ns
Fall Time: 29ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Input Capacitance: 24.5pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0294
12,000
$0.0292
30,000
$0.0286
45,000+
$0.028
Product Variant Information section