Manufacturer Part #
APT10050LVFRG
APT10050 Series 1000V 21A N-Channel Power MOSFET TO-264
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Package Style:TO-264 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip APT10050LVFRG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Tin (Sn) as a new terminal plating for selected APL502, APL602, APT100, APT10M, APT11N, APT120, APT13G, APT150, APT15D, APT15G, APT200, APT20G, APT20M, APT25G, APT30D, APT30G, APT30M, APT30S, APT33G, APT35G, APT401, APT40D, APT40G, APT40M, APT45G, APT47N, APT501, APT502, APT50G, APT50M, APT601, APT602, APT603, APT60D, APT60M, APT60S, APT65G, APT75G, APT801, APT802, APT803, APT804, APT805, APT806, APT807, APT80G, APT94N, CC1105, CC1215, CC2515, CC3037, CC3038, CC3069 and CC3125 Microsemi Power Discrete TO-247 products.Reason for Change: To improve productivity by a change in terminal platingEstimated First Ship Date: 02 January 2026 (date code: 2601)
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.***Issued final notification. Provided estimated first ship date to be on June 29, 2024.
Description of Change:Qualification of MG15F-0140B as a new mold compound material for various products available in SOT-227, TO-264, TO-268 and TO-247 packages at TEAM assembly site.Reason for Change:To improve productivity by qualifying MG15F-0140B as a new mold compound material at TEAM assembly site.
Part Status:
Microchip APT10050LVFRG - Technical Attributes
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1000V |
| Drain-Source On Resistance-Max: | 0.5Ω |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 21A |
| Turn-on Delay Time: | 32ns |
| Turn-off Delay Time: | 90ns |
| Rise Time: | 32ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | Si |
| Input Capacitance: | 6600F |
| Package Style: | TO-264 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
25 per Tray
Package Style:
TO-264
Mounting Method:
Through Hole