Manufacturer Part #
AUIRF7749L2TR
60V,345A,1.5MoHM DIRECTFET Automotive
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon AUIRF7749L2TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/02/2025 Details and Download
Labeling Change
09/19/2024 Details and Download
Part Status:
Obsolete
Obsolete
Infineon AUIRF7749L2TR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.5mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 275nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 36A |
| Turn-on Delay Time: | 29ns |
| Turn-off Delay Time: | 72ns |
| Rise Time: | 149ns |
| Fall Time: | 88ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 10655pF |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000+
$4.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount