Manufacturer Part #
BSC021N08NS5ATMA1
OPTIMOS 80V 0.0021 OHM Surface Mount PG-TSON-8-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Infineon BSC021N08NS5ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.1mΩ |
| Rated Power Dissipation: | 214W |
| Qg Gate Charge: | 29nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 44ns |
| Rise Time: | 17ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Input Capacitance: | 8600pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount