text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC028N06NSATMA1

Single N-Channel 60 V 2.8 mOhm 37 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2536
Product Specification Section
Infineon BSC028N06NSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 37nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72