text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC036NE7NS3GATMA1

Single N-Channel 75 V 3.6 mOhm 63.4 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC036NE7NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.6mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 63.4nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,000.00
USD
Quantity
Unit Price
5,000+
$0.80