text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH111BKR

BSH111 Series 55 V 364 mW 0.5 nC N-Channel Surface Mount MOSFET - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSH111BKR - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 302mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 210mA
Turn-on Delay Time: 8.3ns
Turn-off Delay Time: 12.6ns
Rise Time: 8.4ns
Fall Time: 4.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 19.1pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
357,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section