text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ130N03LSGATMA1

Single N-Channel 30 V 13 mOhm 9.5 nC OptiMOS™ Power Mosfet - TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Infineon BSZ130N03LSGATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 9.5nC
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,725.00
USD
Quantity
Unit Price
5,000
$0.345
10,000
$0.34
20,000+
$0.335
Product Variant Information section