text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ215CHXTMA1

Trans MOSFET N/P-CH 20V 5.1A/3.2A Automotive T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSZ215CHXTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 2.8C
Drain Current: 5.1A
Turn-on Delay Time: 4.9ns
Turn-off Delay Time: 12.2ns
Rise Time: 2ns
Fall Time: 1.4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.4V
Input Capacitance: 419pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,850.00
USD
Quantity
Unit Price
5,000
$0.57
10,000+
$0.555