text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ240N12NS3GATMA1

BSZ240N12NS3G Series 120 V 24 mOhm 37 A OptimosTM3 Power Transistor-PG-TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSZ240N12NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 66W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 13ns
Rise Time: 4ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 1400pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,825.00
USD
Quantity
Unit Price
5,000
$0.565
10,000+
$0.55