Manufacturer Part #
BUK9Y4R4-40E,115
BUK9Y4R4 series 40V 100A 147W Surface Mount mosfet- sot669
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:POWERSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK9Y4R4-40E,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9Y4R4-40E,115 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.7mΩ |
| Rated Power Dissipation: | 147W |
| Qg Gate Charge: | 26.8nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 100A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 36ns |
| Rise Time: | 31ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Technology: | TrenchMOS |
| Input Capacitance: | 3058pF |
| Package Style: | POWERSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.445
3,000
$0.44
4,500
$0.435
7,500
$0.43
15,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
POWERSO-8
Mounting Method:
Surface Mount