text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2160UW-7

DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Diodes Incorporated DMP2160UW-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 350|mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The DMP2160UW-7 is a part of DMP2160UW Series 20 V 100 mOhm P-Channel Enhancement Mode Mosfet. It is available in SOT-323 Package.

Features:

  • Low On-Resistance
  • 100 mΩ @ VGS = -4.5V
  • 120 mΩ @ VGS = -2.5V
  • 160 mΩ @ VGS = -1.8V
  • Very Low Gate Threshold Voltage VGS(th) ≤ 1V
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant (Note 1)
  • "Green" Device (Note 2)
  • Qualified to AEC-Q 101 Standards for High Reliability
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.90
USD
Quantity
Unit Price
3,000
$0.0573
9,000
$0.0559
15,000
$0.0553
60,000
$0.0536
90,000+
$0.0525
Product Variant Information section