text.skipToContent text.skipToNavigation

Manufacturer Part #

DMPH6250S-13

MOSFET BVDSS: 41V~60V SOT23 T&R 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Diodes Incorporated DMPH6250S-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 155mΩ
Rated Power Dissipation: 920mW
Qg Gate Charge: 8.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.4A
Turn-on Delay Time: 12.5ns
Turn-off Delay Time: 96ns
Rise Time: 13.4ns
Fall Time: 39.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 512pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
10,000
$0.106
20,000
$0.105
30,000
$0.104
50,000+
$0.102
Product Variant Information section