text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB2710

N-Channel 250 V 42.5 mohm Surface Mount PowerTrench Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB2710 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 42.5mΩ
Rated Power Dissipation: 260|W
Qg Gate Charge: 101nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The FDB2710 is a FDB2710 Series 250 V 42.5 mΩ N-Channel PowerTrench Mosfet Available in- D2PAK-3 package

Product Features:

  • 50 A, 250 V, RDS(on) = 36.3 mΩ @VGS = 10 V
  • Fast switching speed
  • Low gate charge
  • High performance trench technology for extremely low RDS(on)
  • High power and current handling capability

Applications:

  • PDP application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,096.00
USD
Quantity
Unit Price
800
$2.62
1,600
$2.60
2,400
$2.59
3,200+
$2.58
Product Variant Information section