text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB3682

N-Channel 100 V 36 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB3682 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 36mΩ
Rated Power Dissipation: 95|W
Qg Gate Charge: 28nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The  FDB3682 is a part of FDB3682 Series 100 V 36 mOhms N-Channel PowerTrench Mosfet Available in TO-263AB Package

Features:

  • rDS(ON) = 32 mΩ (Typ.), VGS = 10 V, ID = 32 A
  • Qg(tot) = 18.5nC (Typ.), VGS = 10 V
  • Low Miller Charge
  • Low QRR Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24 V and 48 V Systems
  • High Voltage Synchronous Rectifier
  • Direct Injection / Diesel Injection System
  • 42 V Automotive Load Control
  • Electronic Valve Train System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$896.00
USD
Quantity
Unit Price
800
$1.12
2,400
$1.11
4,000+
$1.10
Product Variant Information section