text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC8878

FDC8878 Series 30 V 8 A 16 mOhm SMT N-Channel Power Trench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
onsemi FDC8878 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 18nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000
$0.53
9,000
$0.525
15,000+
$0.515
Product Variant Information section