text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC4435BZ

FDMC4435BZ Series P Channel 30 V 8.5 A 20 mOhm SMT Power Trench Mosfet - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2603
Product Specification Section
onsemi FDMC4435BZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 46nC
Drain Current: 8.5A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 56ns
Rise Time: 18ns
Fall Time: 34ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 10V
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.705
6,000
$0.695
9,000+
$0.685